SQD-04PAEM-PBE001

Amphenol LTW
523-SQD04PAEMPBE001
SQD-04PAEM-PBE001

Mfr.:

Description:
Liquid Cooling Connectors & Accessories Liquid Cooling Connector, SnapQD04, Plug, Blue, 9/16 inch - 18 UNS, Push Pull

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
30
Expected 01/04/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.14 €19.14
€18.03 €180.30
€16.98 €509.40
€15.92 €796.00
€14.98 €1,498.00
€14.27 €3,567.50
€13.75 €6,875.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Liquid Cooling Connectors & Accessories
RoHS:  
Connectors
Brand: Amphenol LTW
Diameter: 20.9 mm
Mounting Style: Cable Mount / Free Hanging
Product Type: Thermal Accessories
Series: SnapQD
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7307290090
ECCN:
EAR99

SnapQD Liquid Cooling Connectors

Amphenol LTW SnapQD Liquid Cooling Connectors ensure superior performance in cold plate cooling. These Amphenol LTW connectors feature flat-face valves, a push-to-connect design, high flow, and no spillage. The SnapQD series complies with OCP UQD standards and is highly durable. The connectors withstand 5000 mating cycles and operate over a -40°C to +120°C temperature range. The SnapQD series primarily serves IT facilities and devices, but also has uses in semiconductors and medical devices.