MCP-05BFFM-SL8A05

Amphenol LTW
523-MCP-05BFFMSL8A05
MCP-05BFFM-SL8A05

Mfr.:

Description:
Sensor Cables / Actuator Cables NMEA 2000, Micro, Plastic, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.13 €19.13
€16.41 €164.10
€16.31 €1,631.00
€16.08 €3,216.00
€16.06 €8,030.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
Socket
5 Position
No Connector
Female
5 m (16.404 ft)
Black
NMEA 2000
Brand: Amphenol LTW
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.