AU-06PMMP-SC7001

Amphenol LTW
523-AU-06PMMP-SC7001
AU-06PMMP-SC7001

Mfr.:

Description:
Standard Circular Connector Ceres, Mini Size, Plastic, 2A, 06 pins, Male Connector, Male Contact, Circular, Screw Thread, PCB 180, Receptacle, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.62 €6.62
€5.62 €56.20
€3.52 €176.00
€3.33 €333.00
€3.11 €622.00
€2.89 €1,445.00
€2.65 €2,650.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
6 Position
A
Brand: Amphenol LTW
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Circular Waterproof Connectors

Amphenol LTW Circular Waterproof Connectors are environmentally sealed and have an IP66 to IP68 waterproof protection rating. These Ceres connectors, available in plastic and metal shells, feature up to 31 pins and up to 2000 mating cycles. Ceres connectors provide a comprehensive size range and various mating styles: screw, lock bayonet, and push-lock. Amphenol LTW Circular Waterproof Connectors meet many harsh environmental standards and are suitable for both power and data applications.