H4VMC0DM

Amphenol Industrial
654-H4VMC0DM
H4VMC0DM

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors MALE H4 Pro CABLE CONNECTOR ,LESS CONTACTS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.946 €0.95
€0.808 €8.08
€0.775 €19.38
€0.759 €37.95
€0.726 €72.60
€0.66 €198.00
€0.593 €296.50
€0.505 €505.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Contacts
Cable Mount
Crimp
Bulk
Brand: Amphenol Industrial
Contact Material: Copper
Contact Plating: Tin
Gender: Male
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 100
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: H4 PRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900089
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99

H4 PRO™ PV Connectors

Amphenol Industrial H4 PRO™ Photovoltaic (PV) Connectors offer excellent reliability and efficiency to solar installations, backed by international certifications with IEC and UL standards. Approved to DC ratings of 1500V, H4 PRO connectors ensure maximum power transmission with high safety and performance ratings. Features include ultra-low resistance contacts, minimal power loss, long-term durability, and seamless compatibility with the H4 family. Installation is easy with standard crimping tools, and no locking sleeve is required for UL compliance. These connectors have a rugged IP68 protection rating and a cable OD range from ø4.5mm to ø7.8mm. Amphenol Industrial H4 PRO PV Connectors are suitable for PV inverters, PV modules, PV optimizers, PV installations, and PV micro inverters.