M29K1000

Amphenol FSI
523-M29K1000
M29K1000

Mfr.:

Description:
Fibre Optic MIL Spec Connectors QPL M29504/04-4040 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€53.66 €53.66
€47.09 €470.90
€45.44 €908.80
€45.43 €2,271.50
€39.66 €3,966.00
€39.65 €7,930.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic MIL Spec Connectors
RoHS:  
Pin
Brand: Amphenol FSI
MIL Type: M29504
Product Type: Fiber Optic MIL Spec Connectors
Factory Pack Quantity: 100
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536700000
ECCN:
EAR99

M29504 Fiber Optic Connectors

Amphenol Fiber Systems International (FSI) M29504 Fiber Optic Connectors operate in a -65°C to +150°C temperature range, making them ideal for fiber optic interconnections in harsh environments. These cost-effective, high-precision connectors are designed to fit into MIL-DTL-38999 Series III, pin size 16 connectors and are available for single-mode and multi-mode applications. The series conforms to the rigorous conditions of the MIL-PRF-29504D specification. Amphenol FSI M29504 Fiber Optic Connectors are optimized for low insertion loss, low back reflection, and durability. All ferrules are available in standard or ultra-polished end-faces for tight optical budget applications. The pre-domed design feature minimizes epoxy removal and polishing times.