M29504/15-4181C

Amphenol FSI
523-M29504/15-4181C
M29504/15-4181C

Mfr.:

Description:
Fibre Optic MIL Spec Connectors Termini Pin MIL-PRF-29 qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€48.77 €48.77
€44.75 €447.50
€43.46 €1,086.50
€41.59 €2,079.50
€39.30 €3,930.00
€38.15 €9,537.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic MIL Spec Connectors
RoHS:  
Pin
Brand: Amphenol FSI
MIL Type: M29504
Number of Positions: 1 Position
Product Type: Fiber Optic MIL Spec Connectors
Series: M29504
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Unit Weight: 3.033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99