HM2DK1248PLF

Amphenol FCI
649-HM2DK1248PLF
HM2DK1248PLF

Mfr.:

Description:
Hard Metric Connectors PCI DISCR KEY-PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.29 €1.29
€1.13 €11.30
€1.05 €26.25
€1.03 €51.50
€0.998 €99.80
€0.937 €234.25
€0.767 €383.50
€0.711 €711.00
€0.685 €1,712.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Coding Keys
Through Hole
Snap Fit
Vertical
Millipacs
Bulk
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Housing Colour: Strawberry Red
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Hard Metric Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Tradename: Millipacs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99