10131868-101LF

Amphenol FCI
649-10131868-101LF
10131868-101LF

Mfr.:

Description:
Hard Metric Connectors HDXSBC COMBOPIP 8SIG2PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.25 €14.25
€12.43 €124.30
€11.65 €291.25
€11.09 €554.50
€11.05 €1,105.00
Full Reel (Order in multiples of 150)
€10.91 €1,636.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Connectors
10 Position
Mounting Peg
Through Hole
Right Angle
OCTIS
Power
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm, 5.7 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 150
Subcategory: Backplane Connectors
Tradename: OCTIS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Hybrid Signal and Power Connectors

Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors feature robust I/O for high reliability and performance. These products combine power and signal in a single connector and offer current ratings of 1.5A per signal contact and 16A to 20A per power contact. These IP67 connectors operate in a -55°C to +85°C temperature range. Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors are ideal for signal and power applications such as communications, data, industrial, and instrumentation.

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.