GH10V16312HR

Amphenol Commercial Products
523-GH10V16312HR
GH10V16312HR

Mfr.:

Description:
PCI Express/PCI Connectors Mini Cool Edge IO 85ohm V/T 148Pin, PCIe Gen6, shell length 1.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.96 €12.96
€11.23 €112.30
€10.65 €266.25
€10.49 €524.50
€9.25 €925.00
Full Reel (Order in multiples of 200)
€8.63 €1,726.00
€8.45 €3,380.00
€8.02 €8,020.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
Connectors
148 Position
PCB Mount
Vertical
SMD/SMT
Copper
Gold
Brand: Amphenol Commercial Products
Current Rating: 0.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 200
Subcategory: Card Edge Connectors
Voltage Rating: 30 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PCIe® Gen 6 Mini Cool Edge IO Connectors

Amphenol Commercial PCIe® Gen 6 Mini Cool Edge IO Connectors provide a high-speed, high-density solution for next-generation data and communication applications. The series supports high-speed signals up to 64Gb/s PAM4/PCIe Gen 6 over a 1m transmission distance, enabling considerably larger signal path lengths while maintaining SI performance compared to conventional PCB routes. These connectors feature a compact form factor with 0.60mm pitch and multiple configurations, including vertical and right-angle orientations. Amphenol Commercial PCIe Gen 6 Mini Cool Edge IO Connectors ensure reliable mating and durability in demanding applications such as communications, networking, radio units, and server and storage systems.