G88PPC0211TEU

Amphenol Commercial Products
523-G88PPC0211TEU
G88PPC0211TEU

Mfr.:

Description:
Power to the Board OCP 12V PIC power cable side signal terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 05/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.086 €0.09
€0.028 €0.28
Full Reel (Order in multiples of 15000)
€0.028 €420.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Cable Mount / Free Hanging
Crimp
Reel
Cut Tape
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Factory Pack Quantity: 15000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

Micro Power Top OCP 12V PIC Power Connectors

Amphenol Commercial Micro Power Top OCP 12V PIC Power Connectors are 3mm pitch power connectors designed for wire-to-board power and signal connections. These connectors provide a maximum current of 13.5A per pin, with wire gauges ranging from 14AWG to 18AWG. The OCP 12V PIC power connectors feature a special, fool-proof design to prevent incorrect insertion across different circuits. These connectors offer a low-force terminal design that reduces mating force when multiple circuits are used. The OCP 12V PIC power connectors are available with 6 to 12 circuits for dual-row configurations. Typical applications include communications, industrial and instrumentation, consumer, and data.