G888A105321T2HR

Amphenol Commercial Products
523-G888A105321T2HR
G888A105321T2HR

Mfr.:

Description:
Headers & Wire Housings Protect Header 2.54mm Pitch STR DIP,1x5Pin,MATTE TIN,NY4T,TAIL=3.3mm,W/POST,BLACK,T&R W/CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.903 €0.90
€0.771 €7.71
€0.74 €18.50
€0.724 €36.20
€0.692 €69.20
€0.63 €157.50
€0.567 €283.50
Full Reel (Order in multiples of 1260)
€0.491 €618.66
€0.463 €1,166.76

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Shrouded
5 Position
2.54 mm (0.1 in)
1 Row
Mounting Peg
Solder Pin
Straight
Pin (Male)
Tin
3.3 mm (0.13 in)
Wire-to-Board
Reel
Cut Tape
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1260
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536694040
USHTS:
8536694040
ECCN:
EAR99

Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.