1010170469#2A

Amphenol Commercial Products
523-10101704692A
1010170469#2A

Mfr.:

Description:
Memory Card Connectors UFS+ Micro SD, push/pull, 30u''

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,397

Stock:
14,397 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.58 €2.58
€2.23 €22.30
€2.18 €54.50
€2.14 €107.00
€2.06 €206.00
€1.92 €480.00
€1.87 €935.00
€1.65 €1,650.00
€1.62 €4,050.00
Full Reel (Order in multiples of 7200)
€1.62 €11,664.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Sockets
Combination
19 Contact
2 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Height: 1.55 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1 GOhms
Length: 13.45 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Top
Orientation: Horizontal
Product Type: Memory Card Connectors
Factory Pack Quantity: 7200
Subcategory: Memory Connectors & Sockets
Voltage Rating: 100 VAC
Unit Weight: 764.680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

UFS Card Sockets

Amphenol Commercial Products UFS Card Sockets are designed for the UFS market, meeting the demands for high speeds and storage capacity. These sockets can be used with both UFS and Micro SD cards. UFS Card Sockets feature data transfer speeds of up to 6 Gbps in a 19-pin package and backward compatibility with Micro SD. Applications include commercial and non-commercial devices.