ACPM-GB-AU

Amphenol Audio
523-ACPM-GB-AU
ACPM-GB-AU

Mfr.:

Description:
Phone Connectors PHONE STR MONO GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155
Can Dispatch Immediately
On Order:
500
Expected 13/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.64 €4.64
€3.95 €39.50
€3.70 €74.00
€3.53 €176.50
€3.42 €342.00
€3.10 €620.00
€2.94 €1,470.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Gold
25 V
Straight
M
Bulk
Brand: Amphenol Audio
Contact Material: Brass
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 20.709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

M-Series Musician Range 1/4" & 3.5mm Plugs

Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs offer solid performance and come in a mono or stereo tip/ring/sleeve (TRS) type with a robust diecast shell in satin nickel or black finish. These general use plugs feature flexible grommet cable protection, improved stability, and precision machined contacts. Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs are ideally used in electric guitars, bass applications, musical instruments, and phone connectors.