ET06015B0000G

Amphenol Anytek
523-ET06015B0000G
ET06015B0000G

Mfr.:

Description:
Pluggable Terminal Blocks 6P With latch Pitch :7.62

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.42 €3.42
€2.43 €24.30
€2.13 €53.25
€1.94 €97.00
€1.80 €180.00
€1.65 €412.50
€1.51 €755.00
€1.38 €1,380.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Pluggable Terminal Block
6 Position
7.62 mm
Screw
Free Hanging
41 A
600 V
24 AWG
8 AWG
24 AWG to 8 AWG
Green
KT+ET
Bulk
Brand: Amphenol Anytek
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL94 V-0
Housing Material: Nylon
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Wire Orientation: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

KT+ET & V8+TJ Panel Feed-Through Terminals

Amphenol Anytek KT+ET and V8+TJ Panel Feed-Through Terminals feature an innovative snap-in flange design, enabling tool-free installation. These terminals offer designs with 2 to 9 positions, improved assembly efficiency, and 5.08mm or 7.62mm profiles. Amphenol Anytek KT+ET and V8+TJ Terminals are suitable for smart home systems, room sensors, room operating units, smoke alarms, fire alarms, and intrusion detection sensors.