AKE112DMN00G

Amphenol Anytek
523-AKE112DMN00G
AKE112DMN00G

Mfr.:

Description:
General Purpose Relays Commercial RelayRated Carrying Current :8AType of Sealing : Sealed and Waterproof TypeNumber of pole : one poleCoil Voltage : 12VCoil Type : Standard DC CoilContact Form : Form AContact Material : AgSnO2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,867

Stock:
1,867 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.33 €1.33
€1.29 €12.90
€1.11 €22.20
€1.09 €65.40
€1.07 €107.00
€1.01 €262.60
€0.98 €490.00
€0.946 €946.00
€0.699 €3,495.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
12 VDC
SPST
720 mOhms
10.5 mm
Brand: Amphenol Anytek
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

AHQ/AKE & AMI/AWH Commercial Relays

Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays provide up to 16A rated loading with low power consumption in a miniature package. The Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays feature up to 10,000V surge strength and offer an operating temperature of up to +105°C. These commercial relays comply with RoHS and REACH regulations and offer a Halogen-free version and optional UL Class F insulation.