MS3110F12-10S

Amphenol Aerospace
654-MS3110F12-10S
MS3110F12-10S

Mfr.:

Description:
Circular MIL Spec Connector 10P #20 SKT CONTACTS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€102.53 €102.53
€94.10 €941.00
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
10 Position
Socket (Female)
12-10
Receptacles
12
Wall Mount
MIL-DTL-26482 I
Solder
Wall Mount
7.5 A
Gold
Copper Alloy
Mil-26482 IND TRANS
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Qualification: EREL
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 26482
Voltage Rating: 600 V
Part # Aliases: 71-266012-10S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MIL-DTL-5015 Matrix® Circular Connectors

Amphenol MIL-DTL-5015 Matrix® Circular Connectors bridge the gap between connector standards of legacy applications and the environmental and high performance requirements of current technologies. The series features multiple interlock systems to ensure permanent insert retention. Amphenol's MIL-DTL-5015 Matrix Circular Connectors are fully sealed against environmental extremes and intermateable with existing MIL-DTL-5015 solder or crimp versions.