CF-5EZ025-10S

Amphenol Aerospace
654-CF-5EZ025-10S
CF-5EZ025-10S

Mfr.:

Description:
Fibre Optic MIL Spec Connectors MTC-HD Conn.Size 25Wall MountBlack Zinc Ni

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€225.73 €225.73
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic MIL Spec Connectors
Receptacles
25
Aluminum
Nickel
Brand: Amphenol Aerospace
Contact Gender: Female
Insert Arrangement: 25-10
MIL Type: MIL-DTL-38999
Mounting Angle: Straight
Mounting Style: Wall Mount
Number of Positions: 10 Position
Product Type: Fiber Optic MIL Spec Connectors
Series: High Speed
Shell Style: Receptacle
Subcategory: MIL-Spec / MIL-Type
Termination Style: Crimp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
ECCN:
EAR99

MT Fiber Ferrules

Amphenol Aerospace MT Fiber Ferrules provide high fiber density in a relatively small cylindrical connector package while retaining the advantages of MIL-DTL-38999 III connectors. Three levels of alignment offer a precise fiber-to-fiber interface, while shell-to-shell with keying allows for alternate positions. Amphenol Aerospace MT Fiber Ferrules are offered in 12- or 24-fiber versions, in multi-mode PC, single-mode PC, and single-mode APC configurations. Two arrangements are available: shell size 11 with one ferrule and shell size 21 with four ferrules. The MTC-HD fiber ferrules provide an additional six insert arrangements and up to 48F or even 72F ferrules. This configuration design means, at 25Gbps per channel in the largest shell size, throughput support of up to 10.8Tbps.