T9602-5-D-1

Amphenol Advanced Sensors
527-T9602-5-D-1
T9602-5-D-1

Mfr.:

Description:
Humidity Sensors - Industrial Humid&TempProbe 1m cable 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€40.38 €40.38
€35.05 €175.25
€34.24 €342.40
€33.64 €841.00
€33.31 €1,665.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Humidity Sensors - Industrial
RoHS:  
0 % to 95 %
2 %
14 bit
I2C
Digital
- 20 C to + 70 C
Cable/Connector
750 uA
5 V
Brand: Amphenol Advanced Sensors
Cable Length: 1 m
Description/Function: Amphenol T9602-5-D-1
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Grommet
Packaging: Bulk
Product Type: Industrial Humidity Sensors
Response Time: 29 sec
Series: T9602
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: TELAIRE
Unit Weight: 39.141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8542391000
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

IP Rated Harsh Environment Sensors

Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.

T9602 IP67 Humidity & Temperature Sensors

Amphenol Advanced Sensors T9602 IP67 Humidity and Temperature Sensors are fully calibrated and temperature compensated for OEM installations. Individually tested, the T9602 sensor chip performs at ±2% from 20% to 80% RH (±3% over the entire humidity range). It provides linearized output signals in various interfaces to customer requirements: I2C interface or PDM convertible to an analog signal. Amphenol Advanced Sensors T9602 Series IP67 Humidity and Temperature Sensors offer an advanced, cost-effective humidity and temperature sensing solution for various applications.

Indoor Agriculture Monitoring & Control

Amphenol Advanced Sensors Indoor Agriculture Smart Greenhouse Environmental Monitoring and Control solutions help indoor agricultural facilities and greenhouses maintain proper environmental conditions for optimal plant growth and health. Amphenol indoor ag sensors provide the critical functions of monitoring and controlling carbon dioxide (CO2) concentration in combination with temperature, humidity, and ambient light. Accurate and reliable CO2 measurement is essential for cost-effective and efficient operation of supplemental CO2 systems. The proper quality and placement of CO2 sensors enable sophisticated wired or wireless indoor agricultural climate control systems to monitor and maintain optimal CO2 setpoints in relation to other environmental parameters.

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.