T6713

Amphenol Advanced Sensors
527-T6713
T6713

Mfr.:

Description:
Air Quality Sensors CO2 Sensor Module 0 - 2,000 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€56.41 €56.41
€55.00 €275.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
- 10 C
+ 60 C
T6713
Brand: Amphenol Advanced Sensors
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package/Case: 30 mm x 20 mm x 8.6 mm
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: TELAIRE
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Telaire CO₂ Modules

Amphenol Advanced Sensors CO2 Modules feature a CO2 sensor platform designed to interact with other microprocessor devices to provide a gas sensing solution. CO2 transmitters can be utilized in a broad range of applications, including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy.

Telaire T6713 CO2 Modules

Amphenol Advanced Sensors Telaire T6713 CO2 Modules are ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and for energy-saving applications such as demand control ventilation. These miniature NDIR CO2 sensors offer the accuracy and reliability of many larger sensors. Their small size allows OEMs to integrate into smaller enclosures and equipment while using significantly less power than many other devices on the market. Amphenol Advanced Sensors Telaire T6713 CO2 Modules are factory calibrated to measure CO2 concentration levels up to 5000ppm. The series eliminates the need for calibration in most applications with Telaire's patented ABC Logic software (lifetime calibration warranty).

Relative Humidity Sensors

Amphenol Advanced Sensors Relative Humidity Sensors are designed for humidity measurement applications that require faster recovery from condensation. These applications include humidity monitors and controllers, air conditioners, humidifiers, dehumidifiers, and automatic ventilation.