CL-180

Amphenol Advanced Sensors
527-CL180
CL-180

Mfr.:

Description:
Inrush Current Limiters 1.7A 16ohm Straight leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,397

Stock:
3,397 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.07 €1.07
€0.912 €9.12
€0.848 €42.40
€0.822 €82.20
€0.752 €150.40
€0.707 €353.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1.7 A
115 VAC, 230 VAC
16 Ohms
25 %
13.97 mm
4.57 mm
8.33 mm
- 50 C
+ 175 C
Bulk
CL
Brand: Amphenol Advanced Sensors
Dissipation Factor DF: 9 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2000
Subcategory: Inrush Current Limiters
Tradename: THERMOMETRICS
Type: NTC Thermistor
Part # Aliases: RL4504-10-73-S51
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Inrush Current Limiters

Amphenol Advanced Sensors Inrush Current Limiters are UL approved and have a wide operating temperature range of -50°C to +175°C. These devices are NTC disc thermistors with uninsulated lead wires and offer excellent mechanical strength. They function as power resistors, which are able to limit surge current when high cold resistance drops to low hot resistance with current flow. Amphenol Advanced Sensors Inrush Current Limiters are suitable for PCB mounting. Typical applications include switching power supplies, fluorescent lamps, inverters, and motors.

FEATURED PRODUCTS
AMPHENOL