EPM7128SQC100-15

989-EPM7128SQC100-15
EPM7128SQC100-15

Mfr.:
Altera

Description:
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 128 Macro 84 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
EPM7128S
SMD/SMT
FBGA-100
3.3 V
128 Macrocell
84 I/O
0 C
+ 70 C
147.1 MHz
6 ns
Tray
Brand: Altera
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 2500
Number of Logic Array Blocks - LABs: 8
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 66
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: MAX 7000
Part # Aliases: 972231
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99