7211 488

Altech
845-7211488
7211 488

Mfr.:

Description:
Screws & Fasteners NPT 1 Locknut PA Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.877 €0.88
€0.869 €869.00
€0.857 €2,142.50
€0.838 €4,190.00
€0.826 €8,260.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Screws & Fasteners
RoHS:  
Nuts
Locknut
1 in NPT
41 mm
Polyamide (PA)
Brand: Altech
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Screws & Fasteners
Factory Pack Quantity: 20
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99