56.OA11.2422N

Altech
845-56.OA11.2422N
56.OA11.2422N

Mfr.:

Description:
Safety Relays OA5611,24V 2NO/2NC;AgNi1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.55 €54.55
€52.40 €524.00
€41.13 €1,233.90

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Safety Relays
RoHS:  
2 Form A (DPST-NO), 2 Form B (DPST-NC)
Solder Pin
IP40
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Safety Relays
Factory Pack Quantity: 30
Subcategory: Relays
Width: 14.5 mm
Unit Weight: 44.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99