30.325

Altech
845-30.325
30.325

Mfr.:

Description:
Pluggable Terminal Blocks AK132/5wp SingMold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.28 €3.28
€2.33 €23.30
€2.04 €51.00
€1.56 €78.00
€1.50 €375.00
€1.44 €720.00
€1.37 €1,370.00
€1.36 €3,400.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
25 Position
5 mm
Screw
Solder Pin
Through Hole
10 A
250 V
22 AWG
14 AWG
Gray
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Length: 25 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99