30.312/BLU

Altech
845-30.312/BLU
30.312/BLU

Mfr.:

Description:
Pluggable Terminal Blocks AK130/12wp PCBninal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.56 €5.56
€3.95 €39.50
€3.47 €86.75
€3.16 €158.00
€3.01 €301.00
€2.78 €695.00
€2.51 €1,255.00
€2.30 €2,300.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
12 Position
5 mm
Through Hole
22 AWG
14 AWG
Blue
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99