30.305

Altech
845-30.305
30.305

Mfr.:

Description:
Pluggable Terminal Blocks AK130/5wp PC Plgble

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.29 €3.29
€2.52 €25.20
€1.86 €93.00
€1.56 €156.00
€1.55 €775.00
€1.50 €1,500.00
€1.48 €3,700.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
5 mm
Through Hole
250 V
22 AWG
14 AWG
Black
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Housing Material: Polyamide (PA)
Length: 25 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Unit Weight: 5.712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99