2PV3X

Altech
845-2PV3X
2PV3X

Mfr.:

Description:
Push-button Enclosures Control station enclosure,

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€81.46 €81.46
€77.53 €775.30
€73.81 €1,845.25
€70.55 €3,527.50
€69.63 €6,963.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Yellow
188 mm
75 mm
67 mm
IP65
Brand: Altech
Housing Colour: Yellow
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Control Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99