2ALP4LB-024/2BRK-2

Altech
8452ALP4LB-0242BRK2
2ALP4LB-024/2BRK-2

Mfr.:

Description:
Switch Actuators Push Button Oper. 22 mm, Red Ill.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€20.43 €20.43
€20.36 €203.60
€19.82 €495.50
€19.25 €962.50
€18.69 €1,869.00
€18.09 €4,522.50
€17.59 €8,795.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Operator
22 mm Pushbutton Switches
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Illumination: Illuminated
Illumination Colour: Red
Mounting Type: Bracket
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99