RS45111A900F

Alps Alpine Logo
688-RS45111A900F

RS45111A900F

Mfr.:

Description:
Slide Potentiometers Metal Lever Snap-in 45mm Travel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:

144
Can Dispatch Immediately

On Order:

1,300
Expected 26-Dec-22

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€-.--
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 €5.21 €5.21
10 €4.77 €47.70
100 €3.65 €365.00
250 €2.95 €737.50
500 €2.78 €1,390.00
1,000 €2.60 €2,600.00
2,600 €2.42 €6,292.00
5,200 Quote
Product Attribute Attribute Value
Alps Alpine
Slide Potentiometers
RoHS:  Details
RS1
PCB Mount
Through Hole
Slide Potentiometer
10 kOhms
20 %
Tray
Brand: Alps Alpine
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1300
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Super Slide
Unit Weight: 6 g

This functionality requires JavaScript to be enabled.
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533400802
ECCN:
EAR99
Image Description
Keystone Electronics 5016 Also Bought Image
Circuit Board Hardware - PCB TEST POINT SMD
Molex 50-57-9402 Also Bought Image
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
TE Connectivity 3-641237-8 Also Bought Image
Headers & Wire Housings RCPT 8P 22 AWG RED 30 AU
TE Connectivity 640629-1 Also Bought Image
Headers & Wire Housings KEYING PLUG FLUSH use w/keyed headers
Alps Alpine RS20111A9A03 Also Bought Image
Slide Potentiometers 10 KOhms 20% THT W/ SNAP-IN MNT
TE Connectivity 3-641215-5 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 5P Straight Post gold
TE Connectivity 3-641215-8 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 8P Straight Post gold
KEMET C0603C104K3RAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0603 10%
Alps Alpine RS45112A400G Also Bought Image
Slide Potentiometers 10 KOhms 20% THROUGH HOLE
TE Connectivity 4-641215-2 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 12P Straight Post gold

FEATURED PRODUCTS
ALPS ALPINE