RK09L1140A2U

Alps Alpine
688-RK09L1140A2U

RK09L1140A2U

Mfr.:

Description:
Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,012

Stock:

7,012 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€-.--
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.20 €3.20
€2.82 €28.20
€2.33 €233.00
€2.24 €560.00
€1.85 €925.00
€1.74 €1,740.00
€1.50 €3,000.00
Product Attribute Attribute Value
Alps Alpine
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Snap-In
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
20 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK09L
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 9 g

This functionality requires JavaScript to be enabled.
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
CUI Devices PJ-002A
DC Power Connectors Power Jacks
Infineon IRF9Z24NPBF
MOSFET MOSFT PCh -55V -12A 175mOhm 12.7nC
KEMET C315C105K3R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 25V 1uF X7R 10% LS=2.54mm
TDK FG11X7R1H106KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X7R 10% LS:2.5mm
C&K Switches D6C90F2LFS
Pushbutton Switches Key Switch N.O. SPDT 100 mA
Nichicon UPW1E102MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200
KEMET C315C180J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 18pF C0G 5% LS=2.54mm
C&K Switches BTND600F
Switch Actuators BUTTON D WHITE
Infineon IRL520NPBF
MOSFET MOSFT 10A 13.3nC 180mOhm LogLvAB
TXC Corporation 9B-8.000MEEJ-B
Crystals 8.000MHz 30ppm -20 +70C 18pF

FEATURED PRODUCTS
ALPS ALPINE