RK09L114001T

Alps Alpine Logo
688-RK09L114001T

RK09L114001T

Mfr.:

Description:
Potentiometers Flat 20mm 10k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,863

Stock:

2,863 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€-.--
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 €3.38 €3.38
10 €2.98 €29.80
100 €2.46 €246.00
250 €2.37 €592.50
500 €1.95 €975.00
1,000 €1.84 €1,840.00
2,000 €1.59 €3,180.00
5,000 €1.53 €7,650.00
10,000 Quote
Product Attribute Attribute Value
Alps Alpine
Potentiometers
RoHS:  Details
Panel Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
20 %
1 Turn
Flatted / D
6 mm
20 mm
Center Detent
Rotary Metal
- 10 C
+ 70 C
RK09L
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 9.719 g

This functionality requires JavaScript to be enabled.
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99

RK09 9mm Rotary Potentiometers

Alps Alpine 9mm RK09 Rotary Potentiometers include metal shaft snap-in and multi-ganged potentiometers, as well as insulated shafts with snap-in or long-life potentiometers. These versatile potentiometers can be used in a range of applications, including audio equipment products, automobiles, and household appliances, as well as applications requiring a rotational life of 1 million cycles, such as game and electronic toy controllers.

Image Description
Maxim Integrated MAX3490CSA+ Also Bought Image
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
TDK FG11X7R1H106KRT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X7R 10% LS:2.5mm
Infineon IRF9Z24NPBF Also Bought Image
MOSFET MOSFT PCh -55V -12A 175mOhm 12.7nC
Alps Alpine RK09L12D0A1W Also Bought Image
Potentiometers 10 KOhms 20%
C&K Switches D6C90F2LFS Also Bought Image
Pushbutton Switches Key Switch N.O. SPDT 100 mA
PacTec 63025-510-000 CM86-225 Black Kit Also Bought Image
Enclosures, Boxes & Cases KIT 8.08X6.25X2.5
E-Switch 1RBLK Also Bought Image
Switch Bezels / Switch Caps 9 X 5MM RND CAP BLK
Alps Alpine RK09L1140A2U Also Bought Image
Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20%
Alps Alpine RK09L12D0A1T Also Bought Image
Potentiometers Flat 20mm 10k

FEATURED PRODUCTS
ALPS ALPINE