RK097111050B

688-RK097111050B

RK097111050B

Mfr.:
Alps Alpine

Description:
Potentiometers Flat 15mm 50k

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 2400

€-.--
€-.--
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.732 €1,756.80
€0.696 €3,340.80
€0.664 €7,968.00
Product Attribute Attribute Value
Alps Alpine
Product Category: Potentiometers
RoHS:  Details
PCB Mount
Through Hole
Potentiometers
1 Gang
50 kOhms
Horizontal
50 mW (1/20 W)
50 V
20 %
Metal
1 Turn
Flatted / D
15 mm
Rotary Metal
- 20 C
+ 70 C
RK097
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 2400
Subcategory: Potentiometers, Trimmers & Rheostats

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE