RK097111020N

Alps Alpine
688-RK097111020N

RK097111020N

Mfr.:

Description:
Potentiometers Flat 15mm 50k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,399

Stock:

2,399 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€-.--
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.60 €3.60
€3.15 €31.50
€2.59 €259.00
€2.47 €617.50
€2.03 €1,015.00
€1.76 €1,760.00
€1.63 €3,912.00
€1.62 €7,776.00
Product Attribute Attribute Value
Alps Alpine
Product Category: Potentiometers
RoHS:  Details
PCB Mount
Through Hole
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 20 C
+ 70 C
RK097
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 2400
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 5.845 g
This functionality requires JavaScript to be enabled.
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
85334002
ECCN:
EAR99
Image Description
Espressif ESP32-S3-Korvo-1
Multiprotocol Development Tools AI Dev Board based on ESP32-S3 SoC and ESP-Skainet, features 3-Microphone Array suitable for Far-Field Voice Pick-Up & Low-Power Consumption
Arduino ABX00061
Audio IC Development Tools Nicla Voice
Espressif ESP32-S3-KORVO-2
Audio IC Development Tools Multimedia Development Board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM
Espressif ESP32-S3-BOX-Lite
Audio IC Development Tools Lightweight AI Voice Dev Kit, AI Acceleration and Wi-Fi + Bluetooth 5 (LE), (HMI) Human-Computer Interaction Applications
Skyworks SI8641BT-IS
Digital Isolators 10 kV surge, 5 kV isolators with 3 forward & 1 reverse channels
ams OSRAM LZ4-60MD09-0000
High Power LEDs - Multi-Colour RGBW
CUI Devices PJ-102A
DC Power Connectors Power Jacks
Wurth Elektronik 450404015514
Slide Switches WS-SLSU SMT 150g 300mA 5V Black
Eagle Plastic Devices 121-0426/TM-GR
9V Battery Snaps & Contacts T 4" 26AWG W/SKT
CUI Devices MJ-3523-SMT-TR
Phone Connectors Audio Jacks

FEATURED PRODUCTS
ALPS ALPINE