EC35AH260502

Alps Alpine
688-EC35AH260502
EC35AH260502

Mfr.:

Description:
Encoders ABC Switch 30mNm Long shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.07 €6.07
€5.22 €26.10
€4.88 €48.80
€4.48 €112.00
€4.19 €209.50
€3.93 €393.00
€3.50 €875.00
€3.16 €1,106.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC35AH
PCB Mount
Ring Encoders
Incremental
10 PPR
Mechanical
30 Detent
3 Channel
PC Pin
Quadrature
Ring
Without Switch
5 VDC
50000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 35 mm
Factory Pack Quantity: 350
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99