GRP1301/4 BK004

Alpha Wire
602-130014-200BK
GRP1301/4 BK004

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1/4in FLXBL SLEEVING 200ft SPOOL BLACK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€369.23 €369.23
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyethylene Terephthalate (PET)
6.4 mm
200 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Flame Retardant
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G1301/4 BK004
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

GRP-130 Wrappable Sleeving

Alpha Wire GRP-130 Wrappable Sleeving is flexible, semi-rigid sleeving that bends tightly without distorting or opening. This wrappable sleeving option features a 25% edge overlap to accommodate connectors and splices, with models that are flame-resistant or flame-retardant (NF models). Available diameters range from 3.18mm to 50.8mm, and sleeve lengths range from 25ft to 200ft. Corresponding installation tools are available based on sleeve size. Alpha Wire GRP-130 Wrappable Sleeving is ideal for a variety of bundling applications without the need for additional fasteners, including solar, industrial, machine tools, and wind power.

GRP-130 Series Wrappable Sleeving

Alpha Wire GRP-130 and GRP-130NF (non-fraying) Series flexible, semi-rigid Wrappable Sleeving is ideal for a wide variety of bundling applications without the need for additional fasteners. Alpha Wire GRP-130 and GRP-130NF Series offer many features, such as 10-mil PET braid, flame resistance (GRP-130), flame retardant (GRP-130NF), 25% edge overlap to accommodate connectors and splices, fast and easy wrap-around installation using the GRP-130T tool, and more flexibility than spiral wrap or split convoluted tubing. GRP-130 and GRP-130NF sleeves work within a -70ºC to +125ºC temperature range and bend tightly without distorting or opening.