FIT221B1/2 CL210

Alpha Wire
602-221B012-4CL
FIT221B1/2 CL210

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/2in ID SHRNK TUBN 4FT PCS CLEAR

Due to size or weight of the product, your shipping charge may increase.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 200   Multiples: 200
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.94 €588.00
€2.90 €1,740.00
€2.89 €2,890.00
€2.83 €7,358.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
1.219 m (4 ft)
12.7 mm (0.5 in)
6.35 mm (0.25 in)
2:1
FIT-221
Brand: Alpha Wire
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: F221B1/2 CL210
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99