74004 BK002

Alpha Wire
602-74004-500-02
74004 BK002

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 4 Pair Shielded Cat7 Flexible Ethernet Cable 500ft Spool Black

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 23/02/2026
16
7
Expected 24/03/2026
9
Expected 29/05/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€791.59 €791.59
€725.28 €1,450.56

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
8 Conductor
500 ft
26 AWG
6.858 mm (0.27 in)
Black
Polyurethane (PUR)
Copper
7 x 34
300 V
Brand: Alpha Wire
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7.189 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Industrial Ethernet Alpha Essential Cables

Alpha Wire Industrial Ethernet Alpha Essentials cables include CAT 5e, CAT 6, and CAT 7, to better serve component integration and bandwidth needs. All products are fully compatible with RJ45 connectors. The ethernet cables are available in conductor sizes from 26AWG to 22AWG with temperature ranges between -40°C to +90°C. The collection includes cables of varying flexibility (continuous, torsional, and moderate flex) and approvals. Alpha Wire’s Industrial Ethernet is a perfect solution for applications in the robotics, medical, automation, and transportation industries.