33201 BK005

Alpha Wire
602-33201-100-02

33201 BK005

Mfr.:

Description:
Hook-up Wire 32 AWG Solid 250V, PTFE 100 ft Spool, Black

In Stock: 24

Stock:

24 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€144.21 €144.21
€133.63 €267.26
€126.53 €632.65
€119.46 €1,194.60
€110.99 €2,774.75
€105.34 €5,267.00
€83.11 €8,311.00
250 Quote

Product Attribute Attribute Value
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
Solid
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type ET)
Hook-up Wire
32 AWG
Brand: Alpha Wire
Outside Diameter: 0.5 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 45.360 g