HinjKit

Alorium
463-HINJKIT
HinjKit

Mfr.:

Description:
Programmable Logic IC Development Tools Hinj FPGA IoT Sensor Hub and Development Board Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€469.80 €11,745.00

Product Attribute Attribute Value Select Attribute
Alorium Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
MAX 10
Brand: Alorium
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Hinj
Unit Weight: 370.302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
5A992.C

Hinj Kit IoT & FPGA Development Solution

Alorium Technology Hinj Kit IoT and Field-Programmable Gate Array (FPGA) Development Solution is a versatile and feature-rich kit. This kit boosts IoT sensor data processing and enhances industrial motion control solutions with dedicated FPGA Xcelerator blocks. The Hinj Kit features integrated Ethernet and Wi-Fi® modules with built-in driver support. This built-in driver offers quick and easy connectivity to cloud servers and IoT frameworks. Alorium Technology Hinj Kit supports a free and flexible Arduino® IDE that helps in the rapid development of the solutions. This kit incorporates onboard Intel MAX 10 FPGA module and standalone 36-pin GPIO interface.