AS4C8M16SA-6BIN

Alliance Memory
913-4C8M16SA-6BIN
AS4C8M16SA-6BIN

Mfr.:

Description:
DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54ball BGA, 166 Mhz, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.83 €5.83
€5.43 €54.30
€5.26 €131.50
€5.14 €257.00
€5.01 €501.00
€4.81 €1,202.50
€4.69 €1,632.12
€4.56 €4,760.64
2,784 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€4.58
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
128 Mbit
16 bit
166 MHz
TFBGA-54
8 M x 16
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 348
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99