ATS19200LSNATN-L

Allegro MicroSystems
250-ATS19200LSNATN-L
ATS19200LSNATN-L

Mfr.:

Description:
Sensor Interface HALL WHEEL SPEED SENSOR IN SN PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,921

Stock:
1,921 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1921 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.30 €2.30
€2.20 €22.00
€2.00 €50.00
€1.92 €192.00
€1.73 €865.00
Full Reel (Order in multiples of 800)
€1.60 €1,280.00
€1.56 €3,744.00
€1.54 €7,392.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Hall Effect
24 V
4 V
16 mA
- 40 C
+ 150 C
PCB Mount
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: ATS19200
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ATS19200 Wheel Speed Gear Tooth Sensor ICs

Allegro MicroSystems ATS19200 Wheel Speed Gear Tooth Sensor ICs are optimized Hall-effect ICs, rare-earth pellets, and high-temperature ceramic capacitors in a single overmolded package, reducing the need for external EMC protection. The ATS19200 is provided in a lead-free 3-pin back-biased SIP package (suffix SN) with tin leadframe plating. The user-friendly solution provides true zero-speed digital gear tooth sensing in two-wire applications, such as automotive or two-wheeler braking systems.