WISE-S617T-A

Advantech
923-WISE-S617T-A
WISE-S617T-A

Mfr.:

Description:
I/O Modules WISE-4600 2AI/2DI/1DO/1RS-485 I/O Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€151.53 €151.53

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
AC/DC Input Modules
12 V
DC
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8473301180
ECCN:
5A992.C