M-IDC5D

Advantech
923-MIDC5D
M-IDC5D

Mfr.:

Description:
DC/DC Converters - Through Hole DC Input Module ( 2.5 -28 VDC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.04 €14.04
€13.87 €69.35

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
15 V
2.5 V
28 V
Module
Industrial
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH