BB-485USB9F-2W-LS

Advantech
600-485USB9F-2W-LS
BB-485USB9F-2W-LS

Mfr.:

Description:
Interface Modules ULI-361DK USB to 1 x Lck RS-485 2W DB9F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€91.16 €91.16

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-485
2 Port
12 Mb/s
RS-485, USB
5 V
5 V
- 40 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Connects RS-485 devices to your USB-port
Dimensions: 2.3 in x 1.3 in x 0.6 in
Operating Supply Current: 100 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Part # Aliases: 485USB9F-2W-LS
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994