1750006009-02

Advantech
923-175000600902
1750006009-02

Mfr.:

Description:
RF Cable Assemblies RF cable SMA Female-MHF 1.37 25cm(I-PEX)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.56 €3.56
€3.52 €17.60

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
25 mm (0.984 in)
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102

FEATURED PRODUCTS
ADVANTECH