ATS-FM-44

Advanced Thermal Solutions
984-ATS-FM-44
ATS-FM-44

Mfr.:

Description:
Flow Sensors – Industrial LCD Display Flow Totalizer/Flow Rate Meter, 1/2" BSP, 1.5M Cable, 1.5-25L/min

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
9
Expected 17/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€90.54 €90.54
€84.14 €420.70
€81.75 €817.50
€78.12 €1,562.40
€76.94 €3,847.00
€75.06 €7,506.00
200 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Flow Sensors – Industrial
RoHS:  
Flow Meter
Liquid
Threaded Connection - Male BSP
1/4 in
Polyoxymethylene (POM)
10 %
ATS-FM
Brand: Advanced Thermal Solutions
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Flow Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 254.016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102040
ECCN:
EAR99

FM Series Flow Meters

Advanced Thermal Solutions FM Series Flow Meters feature a compact, cost-effective design with a high accuracy of ±10%. These versatile digital flow meters are designed to measure the volumetric flow rate of water (only) in a pipe. These devices provide an instantaneous reading of the flow rate and calculate the accumulated volume of the flow during an interval. The units automatically power on when there is a flow rate and shut off when there is no flow, making them highly efficient. The meters are designed to save data even if powered off and provide a total accumulated flow reading of 99,999 liters and 6KG/cm2 or 8KG/cm2 maximum pressure. ATS FM Series Flow Meters offer an LED display and a low battery power alert for when the two AA batteries need to be replaced. Typical applications include cooling systems, laboratory testing, and industrial, as well as water coolers, filtration systems, and dispensers.

FEATURED PRODUCTS
ADVANCED THERMAL SOLUTIONS