ATS-55375D-C1-R0

Advanced Thermal Solutions
984-ATS-55375D-C1-R0
ATS-55375D-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink, X-CUT, 2 Side Thermal Tape, Black Anodize, T412, 37.5x37.5x9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.04 €8.04
€7.13 €71.30
€6.79 €135.80
€6.54 €327.00
€6.30 €630.00
€5.88 €1,176.00
€5.77 €2,885.00
€5.57 €5,570.00
€5.55 €11,100.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
11.1 C/W
37.5 mm
37.5 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99