ATS-55310D-C1-R0

Advanced Thermal Solutions
984-ATS-55310D-C1-R0
ATS-55310D-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, Black, 31x31x9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.83 €7.83
€6.94 €69.40
€6.61 €132.20
€6.37 €318.50
€6.13 €613.00
€5.79 €1,158.00
€5.62 €2,810.00
€5.43 €5,430.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
13.5 C/W
31 mm
31 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99