ATS-54300D-C1-R0

Advanced Thermal Solutions
984-ATS-54300D-C1-R0
ATS-54300D-C1-R0

Mfr.:

Description:
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 30x30x9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
175 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.45 €7.45
€6.60 €66.00
€6.29 €125.80
€6.05 €302.50
€5.76 €576.00
€5.43 €1,086.00
€5.32 €2,660.00
€5.16 €5,160.00
€5.13 €10,260.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Straight Fin
12.7 C/W
30 mm
30 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99