SLE48S2403F01

Advanced Energy / SL Power
675-SLE48S2403F01
SLE48S2403F01

Mfr.:

Description:
Desktop AC Adapters 24V @ 2.0A, IEC C14 desktop style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.50 €4,125.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SLE48
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

SLE Desktop AC Adapters

Advanced Energy / SL Power SLE Desktop AC Adapters offer a 9V to 48V voltage range, 7A maximum current, and up to 89% efficiency rating. The SLE series meets class B conducted and radiated EMI standards. The product families include 48W, 65W, and 90W. Advanced Energy / SL Power SLE Desktop AC Adapters are ideal for industrial, medical, and test and measurement applications.